2151731-1
OCEAN-2.0-APPLICATOR-S-100F130O
Elevate your assembly process with the OCEAN-2.0-APPLICATOR-S-100F130O, a cutting-edge tool designed for precise and efficient component application. This advanced applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, offering unparalleled versatility for a wide range of assembly tasks. Its mechanical feed system ensures consistent and reliable performance, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in various industries, this applicator is a must-have for any assembly line seeking optimized productivity and quality control. Experience the future of component application with the OCEAN-2.0-APPLICATOR-S-100F130O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151731-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151731-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/02/2018 | E-18-009948 - Product Improvement. OCEAN applicator 2151731 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2151238 is being obsoleted and new versions are being added to 2151731. | Product Change Notice Download |
07/10/2017 | E-17-008158 - Product Improvement. OCEAN Applicator 2151731, Add item 113, Lubricator Assembly, p/n 2119955-1. Terminal lubricators are added to reduce tooling wear and reduce flash. No change necessary to current revision applicator. | Product Change Notice Download |