2151731-2
OCEAN-2.0-APPLICATOR-S-100F130OA
Introducing the OCEAN-2.0-APPLICATOR-S-100F130OA, a precision tool perfect for applications requiring exacting terminator types. This applicator offers versatility with both 30mm (1.12") and 40mm (1.62") stroke terminators, ensuring seamless performance in various tasks. Operating on a pneumatic feed system, it guarantees efficient and reliable functionality. Compliant with RoHS standards, it's not only high-performing but also environmentally friendly. A must-have in any professional setting, this applicator is a game-changer in the world of connectors and tools.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151731-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151731-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |