2151734-1
OCEAN-2.0-APPLICATOR-S-070F145O
Enhance your assembly process with the OCEAN-2.0-APPLICATOR-S-070F145O, a versatile tool designed for precision termination. This applicator features two terminator types, offering flexibility for various project requirements with a 30mm (1.12") stroke terminator and a 40mm (1.62") stroke terminator. Its mechanical feed type ensures consistent performance, while its RoHS compliance underscores its commitment to environmental responsibility. Perfect for connectors and other components, this applicator is a must-have in any workshop, providing efficiency and reliability in every task. Upgrade your workflow with this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151734-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151734-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/30/2015 | E-15-010101 - Product Improvement. Raised strip guide spacer for more clearance for terminals. | Download |