2151740-1
OC-AT-S-FM-055F070O-001-0005
Enhance your application process with our precision Applicators, designed for optimal efficiency and accuracy. Featuring two terminator types, with a 30mm (1.12") and 40mm (1.62") stroke, these tools provide versatility for various tasks. Operating with a mechanical feed type, they ensure consistent and reliable performance. Crafted with quality materials and compliant with RoHS standards, our Applicators are essential tools for seamless connectivity in your projects. Elevate your workflow with the perfect blend of functionality and durability.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151740-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151740-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |