2151744-2

OCEAN_2.0_APPLICATOR-S-055F110FA

Enhance your assembly line efficiency with the OCEAN 2.0 APPLICATOR-S-055F110FA. This versatile applicator is designed for precision in a variety of tasks, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator. Operated pneumatically, it ensures smooth and consistent performance. Compliant with RoHS standards, it is a sustainable choice for your production needs. Whether you're working with connectors, tools, or other components, this applicator is a valuable addition to your toolkit. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-055F110FA.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151744-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151744-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: