2151757-2

OC-AT-S-FA-100F155F-001-0331

Enhance your application process with our high-quality Applicators. Designed for precision and efficiency, these tools are essential for terminating connectors with ease. The 30 mm and 40 mm Stroke Terminators ensure accurate and seamless terminations every time. Operated with a Pneumatic feed type, they offer smooth and reliable performance. Rest assured, these applicators are made with RoHS compliance in mind, meeting strict environmental standards. Perfect for professionals in the field, these tools are a must-have for any connector termination task. Elevate your workflow with our Applicators today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2151757-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2151757-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: