2151854-1
OCEAN_2.0_APPLICATOR-S-070F100O
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-070F100O, a high-performance tool designed for precision application in various industries. This versatile applicator features a 30 mm (1.12") Stroke Terminator, as well as a 40 mm (1.62") Stroke Terminator, offering flexibility for different tasks. With a reliable mechanical feed system, it ensures consistent and efficient operation. Plus, rest assured of its compliance with RoHS regulations, making it a safe and environmentally friendly choice. Elevate your workflow with this essential tool that guarantees smooth and accurate results every time.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151854-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151854-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/20/2018 | E-18-008204 - Product Improvement. OCEAN applicator 2151854 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151580 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2266335 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |