2151854-2
OCEAN_2.0_APPLICATOR-S-070F100OA
Introducing the OCEAN_2.0_APPLICATOR-S-070F100OA, a versatile tool for your application needs. This high-quality applicator offers precision and efficiency, with options for 30 mm (1.12") and 40 mm (1.62") stroke terminators to suit various requirements. Powered by pneumatic feed, it ensures smooth operation and consistent results. With its durable construction and compliance with RoHS standards, this applicator is a reliable choice for any workspace. Upgrade your tool kit with the OCEAN_2.0_APPLICATOR-S-070F100OA and experience enhanced productivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151854-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151854-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |