2151856-1
OCEAN-2.0-APPLICATOR-S-090F165O
The OCEAN-2.0-APPLICATOR-S-090F165O, a versatile tool designed for precise and efficient application tasks. This applicator features a 30mm (1.12") Stroke Terminator for accurate positioning, and a 40mm (1.62") Stroke Terminator for added flexibility. With a mechanical feed type, it ensures consistent performance with every use. Crafted with high-quality materials, it guarantees durability and reliability. Compliant with RoHS standards, it meets environmental regulations, making it a responsible choice. Perfect for professionals in various industries, this applicator is a must-have tool for any task requiring precision and efficiency. Elevate your workflow with the OCEAN-2.0-APPLICATOR-S-090F165O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151856-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151856-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |