2151915-1
OCEAN_2.0_APPLICATOR-S-100F200F
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S-100F200F. This versatile tool offers precise application capabilities with a choice of 30 mm (1.12") or 40 mm (1.62") Stroke Terminator options. Designed for mechanical feed systems, it ensures seamless operation in various assembly processes. With RoHS compliance and a durable construction, this applicator guarantees both performance and environmental responsibility. Elevate your workflow with this essential tool in the Products, Connectors, and Tools category.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151915-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151915-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |