2151915-2
OCEAN_2.0_APPLICATOR-S-100F200FA
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-100F200FA, a versatile tool for precise component placement. This applicator features a 30 mm (1.12") Stroke Terminator, and a 40 mm (1.62") Stroke Terminator, catering to different assembly requirements. Powered by a pneumatic feed system, it ensures efficient and consistent operation. Compliant with RoHS standards, it is not only reliable but also environmentally friendly. Elevate your workflow with this essential tool for connectors and components assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151915-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151915-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |