2151927-2
OCEAN_2.0_APPLICATOR-S-165F244OV
Enhance your production line efficiency with the OCEAN 2.0 APPLICATOR-S-165F244OV. This advanced applicator is designed for precision performance, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for versatile application options. Powered by pneumatic feed technology, it ensures smooth and consistent operation. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in various industries, this applicator is a valuable addition to your toolkit. Upgrade your workflow with this essential product from our range of connectors, tools, and applicators.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151927-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151927-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |