2151938-1
OCEAN_2.0_Applicator-S-090F145O
Enhance your production efficiency with the OCEAN 2.0 Applicator, designed for precision and versatility. This high-performance tool is a must-have for a seamless application experience, offering a stroke terminator type with options for both 30mm and 40mm strokes. Its mechanical feed system ensures consistent and reliable operation, while its compliance with RoHS standards guarantees eco-friendly performance. Perfect for a wide range of projects, the OCEAN 2.0 Applicator is a valuable addition to any workspace, whether for professional or DIY use. Elevate your workflow with this essential tool and experience the difference in your results.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151938-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151938-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |