2151949-1
OCEAN-2.0-APPLICATOR-S-050F102F
Enhance your application process with the OCEAN-2.0 Applicator, a versatile tool designed for precision and efficiency. With a range of terminator options including 30mm and 40mm stroke terminators, this mechanical feed applicator ensures accurate and consistent results every time. Perfect for various industries, its durable construction and ROHS compliance guarantee both performance and environmental responsibility. Elevate your workflow with this essential tool for connectors and other applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151949-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151949-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2019 | E-19-008125 - Product Improvement. Item 8, Anvil, Part number 2234004-4 was changed. Change was to improve cutoff tab results. |
Download |