2151951-2
OCEAN_2.0_APPLICATOR-S-157F244OV
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-157F244OV. This high-quality tool is essential for precise terminator applications, offering two stroke options - 30mm and 40mm. Its pneumatic feed type ensures efficient and consistent performance, making it a valuable asset in any production environment. With RoHS compliance and a durable design, it guarantees both quality and sustainability. Elevate your workflow with this essential tool for connectors and components assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151951-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151951-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |