2151966-1
OCEAN_2.0_Applicator-S-046F062F
Enhance your assembly process with the OCEAN 2.0 Applicator, a versatile tool designed for precise and efficient application. This applicator, suitable for various industries, boasts a 30 mm (1.12") and 40 mm (1.62") Stroke Terminator, ensuring accurate results every time. Its mechanical feed type guarantees consistent performance, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your workflow with this essential product, a must-have for any assembly operation.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151966-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151966-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |