2151966-2
OCEAN_2.0_Applicator-S-046F062F
Enhance your assembly process with the OCEAN 2.0 Applicator, designed for precision and efficiency. This applicator, suitable for a variety of tasks, offers versatility in termination with options for both 30mm and 40mm stroke terminators. Its pneumatic feed type ensures consistent performance, while its compliance with RoHS regulations guarantees environmental responsibility. Ideal for use in the electronics industry, this applicator is a valuable tool for professionals seeking reliable and high-quality results. Upgrade your workflow with the OCEAN 2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151966-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151966-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |