2151985-2

OCEAN_2.0_APPLICATOR-S-055F062OA

Enhance your industrial processes with the OCEAN 2.0 APPLICATOR-S-055F062OA, a cutting-edge tool designed for precision applications. This versatile device features a pneumatic feed type, ensuring efficient and consistent operation. With options for 30mm and 40mm stroke terminators, it offers flexibility to suit various project requirements. Engineered for performance and durability, this applicator is a must-have for any workspace. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Elevate your workflow with this essential tool from our range of connectors and tools.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151985-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151985-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: