2151994-1
OC-AT-S-FM-070F090O-001-0260
Introducing our high-quality Applicators, essential tools for precision applications in various industries. These applicators feature Terminator Type options with 30mm (1.12") and 40mm (1.62") Stroke Terminators, ensuring efficient and accurate operations. Designed for Mechanical Feed Type systems, they offer seamless functionality. Compliant with RoHS regulations, our applicators guarantee both performance and environmental responsibility. Elevate your work with these reliable tools, a must-have in any professional setting.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151994-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151994-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |