2151994-2
OC-AT-S-FA-070F090O-001-0260
Enhance your production efficiency with our specialized applicators designed for precision and reliability. Featuring a terminator type with options for a 30mm (1.12") or 40mm (1.62") stroke, these pneumatic-driven tools ensure seamless operation in your assembly process. RoHS compliant and meticulously crafted, they guarantee high performance while meeting environmental standards. Perfect for various connector applications, these applicators are essential tools for any industrial setting. Invest in quality and streamline your workflow with ease.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151994-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151994-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |