2161171-1
BATTERY CRIMP TOOL KIT
Ensure precise and efficient crimping with our Battery Crimp Tool Kit. This comprehensive set includes a Base Power Unit (No Crimp Tooling), ideal for on-the-go use. Powered by a reliable 110v battery, it offers portable convenience without sacrificing performance. The kit features Removable/Interchangeable die sets for versatile functionality, allowing you to tackle various crimping tasks with ease. Compliant with RoHS regulations, it guarantees both quality and environmental responsibility. A must-have for any professional working with connectors, this tool kit is a valuable addition to your arsenal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2161171-1 |
Tool Type: | Base Power Unit (No Crimp Tooling) |
Product: | Portable Crimp Tools |
Power Type: | Battery (110v) |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP2161171-1 |
Certification: | Cannot be Certified |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |