3-1490413-4

NEST, 90 DEG SOLISTRAND 6

Efficiently crimping wires at a 90-degree angle is a breeze with this NEST tool, designed for use with SOLISTRAND 6 connectors. Its portable design makes it easy to bring along for on-the-go tasks, while the removable/interchangeable die set ensures versatility for various crimping needs. Rest assured of its compliance with RoHS standards, guaranteeing both performance and environmental responsibility. A must-have in any toolkit, this NEST tool streamlines the crimping process for optimal efficiency.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1490413-4
Product: Portable Crimp Tools
Die Set Type: Removable/Interchangeable
SKU: AMP3-1490413-4
Certification: Cannot be Certified
Specification Type: TE Product Specification (114-)

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: