2170080-1

SFP 1X6 CAGE ASSY, PRESS FIT

Enhance your connectivity with this SFP 1X6 CAGE ASSY, PRESS FIT. Designed for high-speed applications, this assembly features Through Hole - Press-Fit termination method, ensuring secure and reliable connections. With six ports and a data rate of 4 Gb/s, it offers seamless transmission. Operating efficiently in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it's suitable for diverse environments. Perfect for SFP/SFP+/zSFP+ modules, this cage assembly is RoHS compliant, meeting stringent environmental standards. Upgrade your networking infrastructure with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170080-1
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Rate:4 Gb/s
Port Matrix Configuration:1 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage
SKU:AMP2170080-1
PCB Thickness (Recommended):1.5 mm
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
Connector Mounting Type:Board Mount
Heat Sink Compatible:No
For Use With Pluggable I/O Products:SFP SMT Connector
Pluggable I/O Applications:SFP
Included Lightpipe:No
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Cage Type:Ganged
Form Factor:SFP

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: