2170112-1
QSFP 1X1 BEHIND BEZEL ASSEMBLY
Enhance your high-speed connectivity with our QSFP 1X1 Behind Bezel Assembly. Designed for optimal performance, this assembly features a board mount with through-hole press-fit termination. With UL 94V-0 material flammability standard compliance, it ensures safety and reliability. Operating at data rates of 14 Gb/s, it's perfect for standard applications. Crafted for precision, this cage assembly boasts a single cage type with a heat sink for efficient cooling. The anodized black finish adds a sleek touch, while the included dual round lightpipe enhances visibility. RoHS compliant and ECCN EAR99, it meets international standards for quality and environmental responsibility. Elevate your signal transmission with this essential connector system.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170112-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Customer Applied Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Single |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | PCI |
Heat Sink Height: | .165 in, 4.2 mm |
Lightpipe Configuraton: | Dual Round |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170112-1 |
SKU: | AMP2170112-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |