2170112-2
Cage Assy SAN Hsink QSFP Behind Bezel
Enhance your high-speed connectivity with our Cage Assembly, designed for QSFP/QSFP+ applications. Featuring a single port configuration and a durable construction, this assembly ensures optimal signal transmission in standard settings. With a data rate of 14 Gb/s and compliance with UL 94V-0 standards, it guarantees reliable performance. The included Heat Sink, along with the Anodized Black finish and Nickel Silver material, provides efficient heat dissipation. Suitable for cable-to-board connections, it offers seamless integration with your setup. The ECCN classification of EAR99 and RoHS compliance further attest to its quality and environmental responsibility. Upgrade your system with this essential component for enhanced data and device connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170112-2 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Customer Applied Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Single |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | SAN |
Heat Sink Height: | .256 in, 6.5 mm |
Lightpipe Configuraton: | Dual Round |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170112-2 |
SKU: | AMP2170112-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/15/2015 | E-14-018750 (xml) - Product Improvement. Add punctures in cage joint to make cage stronger. | Download |