2170112-3
Cage Assy SAN Hsink QSFP Behind Bezel
Enhance your networking setup with this Cage Assembly, designed for optimal performance. Featuring a rugged Nickel Silver construction and UL 94V-0 material flammability standard, it ensures durability and safety. With a single QSFP+ port and 14 Gb/s data rate, it's perfect for high-speed applications. The included Heat Sink, with Anodized Black finish, provides efficient heat dissipation. Its Board Mount design and Through Hole - Press-Fit termination method guarantee easy installation. Operating in a wide temperature range of -55 to 105 °C, it's suitable for various environments. Plus, the dual Round Lightpipe configuration adds visual functionality. RoHS compliant and ECCN classified as EAR99, this assembly meets international standards for quality and environmental responsibility. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170112-3 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Customer Applied Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Single |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | Networking |
Heat Sink Height: | 13.5 mm, .531 in |
Lightpipe Configuraton: | Dual Round |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170112-3 |
SKU: | AMP2170112-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |