2170148-1

SFP+ Enhanced 1x6 Cage Assembly

Enhance your high-speed data transmission with this SFP+ 1x6 Cage Assembly. Designed for optimal performance, this assembly features Through Hole - Press-Fit termination method and a data rate of 16 Gb/s. With six ports in a 1x6 configuration, it provides efficient connectivity for your networking needs. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures reliability in various environments. RoHS compliant and suitable for Through Hole - Press-Fit PCB mounting, this cage assembly is a dependable choice for your high-speed connector solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170148-1
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage
SKU:AMP2170148-1
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
Connector Mounting Type:Board Mount
Heat Sink Compatible:No
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+ Enhanced
Included Lightpipe:No
EMI Containment Feature Type:Elastomeric Gasket
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:Yes
Cage Type:Ganged
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: