2170207-1
1X6 QSFP CAGE ASSEMBLY THRU BEZEL WITH
Elevate your high-speed connectivity with our QSFP/QSFP+ Cage Assembly, designed for optimal performance in standard applications. This board mount assembly features a ganged cage type with six ports, each supporting data rates of up to 14 Gb/s via the QSFP+ interface. With a rugged nickel silver construction and UL 94V-0 flammability rating, it ensures reliability in diverse operating environments ranging from -55 to 105°C. The through-hole, press-fit termination method guarantees secure PCB attachment, while the included anodized black fin heat sink enhances thermal management. Compliant with RoHS standards, this assembly is a dependable choice for signal transmission in demanding industrial settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170207-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 6 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 6 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Fin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | PCI |
Heat Sink Height: | .165 in, 4.2 mm |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Lightpipe Included: | No |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170207-1 |
SKU: | AMP2170207-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |