2170256-1
Cage Assy, QSFP, Through Bezel,w/o HS LP
This Cage Assembly is designed for QSFP applications, featuring a single port with a through-hole press-fit termination method for secure board mounting. With UL 94V-0 flammability standard compliance and EMI enhanced capabilities, it ensures reliable signal transmission in demanding environments. The nickel silver construction offers durability, while the included internal/external EMI springs provide additional protection. Tailored for high-speed connectivity, this assembly is RoHS compliant and suitable for various data and device applications. Packaged in a box and tray, it is ready for efficient installation in your systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170256-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP+ |
Application: | EMI Enhanced |
GPL: | K71 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage |
ECCN: | EAR99 |
Cage Type: | Single |
Rear EONs Per Port Column: | 5 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | No |
Lightpipe Included: | No |
Enhancements: | EMI Enhanced |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170256-1 |
SKU: | AMP2170256-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |