2170261-1

SFP+ Enhanced 1x1 Cage Assembly

Enhance your high-speed connectivity with our SFP+ 1x1 Cage Assembly, designed for seamless termination using Through Hole - Press-Fit technology. With a lightning-fast data rate of 16 Gb/s, this assembly ensures reliable performance for your networking needs. Featuring a single-port configuration, it guarantees efficient signal transmission in any setup. Operating flawlessly in extreme temperatures ranging from -55 to 105 °C (-67 to 221 °F), this cage assembly is perfect for demanding environments. RoHS compliant and meticulously crafted, it offers the utmost quality and reliability for your connectivity solutions. Explore our range of High Speed Cage & Connector Assemblies for more options.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170261-1
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage
SKU:AMP2170261-1
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
Connector Mounting Type:Board Mount
Heat Sink Compatible:Yes
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+
Included Lightpipe:No
EMI Containment Feature Type:Elastomeric Gasket
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Cage Type:Single
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: