2170287-1
1X4 CAGE ASSEMBLY, THRU BEZEL, W/ GASKET
Enhance your high-speed connectivity with our QSFP/QSFP+ Cage Assembly, designed for seamless board mounting in data and device applications. Meeting UL 94V-0 standards for material flammability, this assembly features four ports with a 1 x 4 port matrix configuration, ensuring efficient data transfer at 14 Gb/s. With a durable construction and a sealable design, it offers reliable performance even in harsh operating conditions ranging from -55 to 105°C (-67 to 221°F). The through-hole press-fit termination method, along with tin-plated contacts on a .057-inch PCB, guarantees secure and efficient signal transmission. This assembly, part of the PCI heat sink height class, comes with included accessories like a black anodized heat sink for optimal heat dissipation, making it an essential component for high-speed IO connectivity in your systems. RoHS compliant and ECCN EAR99, it meets international standards for quality and environmental responsibility. Elevate your connectivity solutions with the G570 Cage Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170287-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 4 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 4 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | PCI |
Heat Sink Height: | .165 in, 4.2 mm |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Lightpipe Included: | No |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170287-1 |
SKU: | AMP2170287-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |