2170287-3
1X4 CAGE ASSEMBLY, THRU BEZEL, W/ GASKET
Enhance your networking setup with our high-speed QSFP/QSFP+ Cage Assembly, featuring a durable UL 94V-0 standard-compliant design for reliable performance. With four board mount ports and a data rate of 14 Gb/s, this assembly is perfect for standard applications. Tailored for signal circuit applications, it ensures seamless connectivity with a 1 x 4 port matrix configuration. The through-hole press-fit termination method and included heat sink guarantee easy installation and efficient heat dissipation. Crafted from nickel silver with a black anodized finish, this cage assembly is both durable and visually sleek. RoHS compliant for environmental responsibility, it's the ideal choice for your high-speed connector needs. Elevate your connectivity with our Ganged QSFP/QSFP+ Cage Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170287-3 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 4 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 4 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | Networking |
Heat Sink Height: | 13.5 mm, .531 in |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Lightpipe Included: | No |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170287-3 |
SKU: | AMP2170287-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |