2170287-5
1X4 CAGE ASSEMBLY, THRU BEZEL, W/ GASKET
Enhance your high-speed connectivity with our QSFP/QSFP+ Cage Assembly, designed for seamless board mounting with through-hole press-fit termination. Meeting UL 94V-0 material flammability standards, this assembly accommodates four ports for efficient data transmission at 14 Gb/s. Perfect for standard applications, it features a 1x4 port matrix configuration and a durable nickel silver cage. With an operating temperature range of -55 to 105°C (-67 to 221°F), this assembly ensures reliable performance in various environments. The included heat sink, with a sleek anodized black finish, provides optimal thermal management. RoHS compliant and ECCN EAR99, our high-speed cage assembly is ideal for data and device connectivity, offering both quality and reliability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170287-5 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 4 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 4 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Fin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | SAN |
Heat Sink Height: | .256 in, 6.5 mm |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Lightpipe Included: | No |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170287-5 |
SKU: | AMP2170287-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |