2170288-1
1X4 CAGE ASSEMBLY, THRU BEZEL, QSFP
Enhance your high-speed connectivity with our QSFP/QSFP+ Board Mount Cage, designed to meet UL 94V-0 material flammability standards for added safety. With four ports featuring Through Hole - Press-Fit termination, this cage offers reliable signal transmission for standard applications. Its ganged cage type, made of durable Nickel Silver, ensures secure cable-to-board connections. Featuring a 1x4 port matrix configuration and a compact tail length of 2.2mm, it's ideal for space-constrained PCB layouts. Tin-plated contacts and elastomeric gasket EMI/RFI protection guarantee optimal performance. RoHS compliant and packaged in a convenient Box & Tray, this cage, part of our Data and Devices line, is your solution for high-speed connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170288-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 4 |
Data Interface: | QSFP+ |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 4 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage |
ECCN: | EAR99 |
Cage Type: | Ganged |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | Yes |
Lightpipe Included: | No |
Enhancements: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170288-1 |
SKU: | AMP2170288-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |