2170395-1
Cage Assy PCI Hsink QSFP Behind Bezel
Enhance your system's performance with the Cage Assembly for QSFP and QSFP+ connectors, designed for high-speed data transmission. Featuring a PCI heat sink behind the bezel, this assembly ensures optimal thermal management. With a single port configuration and through-hole termination method, it offers secure and reliable connectivity. Meeting UL 94V-0 standards for flammability, it guarantees safety in operation. Suitable for EMI-sensitive environments, it includes a customer-applied gasket for additional protection. RoHS compliant and crafted with a black anodized finish, this assembly is not only efficient but also environmentally friendly. Perfect for signal applications in a wide range of industries.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170395-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP+ |
Application: | EMI Enhanced |
GPL: | K71 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Customer Applied Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Single |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | PCI |
Heat Sink Height: | .165 in, 4.2 mm |
Rear EONs Per Port Column: | 2 |
Lightpipe Included: | No |
Enhancements: | EMI Enhanced |
Included Accessory: | Heat Sink |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170395-1 |
SKU: | AMP2170395-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |