2170450-1
Cage Assy W/Hsink, Thru Bezel,
Enhance your standard signal applications with our Cage Assembly featuring a heat sink and through bezel design. This high-speed connector, with a termination method of Through Hole - Press-Fit, is ideal for QSFP+ data interfaces. With a single port configuration and UL 94V-0 flammability standard, it ensures reliability in various environments. The electroless nickel finish on the pin-style heat sink offers efficient heat dissipation, while internal/external EMI springs provide protection. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees performance in demanding conditions. Tailored for 2.2mm (.086 in) PCB thickness, this assembly, part of our EMI Enhanced range, is a crucial component for data and device connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170450-1 |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP+ |
Contact Amperage: | .5 A |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Thickness (Recommended): | .086 in, 2.2 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Wire to Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Single |
Heat Sink Finish: | Electroless Nickel |
Heat Sink Height Class: | Custom |
Heat Sink Height: | .335 in, 8.5 mm |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | No |
Lightpipe Included: | No |
Enhancements: | EMI Enhanced |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170450-1 |
SKU: | AMP2170450-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |