2170507-1
1X3 QSFP CAGE ASSY
Experience high-speed connectivity with our QSFP/QSFP+ Board Mount Cage Assembly. Designed for demanding applications, this cage features a rugged Through Hole - Press-Fit termination method and UL 94V-0 material flammability standard for enhanced safety. With three ports in a 1 x 3 port matrix configuration, it supports data rates of up to 14 Gb/s. The cage is thermally enhanced, ensuring optimal performance in extreme operating temperatures ranging from -55 to 105 °C (-67 to 221 °F). Its durable construction, with Tin-plated PCB contacts and sealable design, guarantees reliable signal transmission in any environment. The included Elastomeric Gasket provides EMI and RFI protection, while the Nickel Silver cage material and anodized Black heat sink ensure durability and efficient heat dissipation. RoHS compliant, this cage assembly is ideal for high-speed connectivity in a wide range of applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170507-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 3 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Thermally Enhanced |
GPL: | K71 |
Port Matrix Configuration: | 1 x 3 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | Custom |
Heat Sink Height: | .331 in, 8.4 mm |
Lightpipe Configuraton: | Quad Square |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Thermally Enhanced |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170507-1 |
SKU: | AMP2170507-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |