2170536-1
CAGE ASSY W/ SAN HS 1X1 QSFP+ TRU BEZEL
Enhance your connectivity with the CAGE ASSY W/ SAN HS 1X1 QSFP+ TRU BEZEL, a high-speed solution designed for optimal performance. This QSFP/QSFP+ cage assembly features a single port configuration with through-hole press-fit termination, ensuring secure and reliable connections. Manufactured with UL 94V-0 compliant materials, it meets stringent safety standards for peace of mind. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. With a compact design and included heat sink for efficient thermal management, this assembly is perfect for standard applications requiring robust signal integrity. Whether used in data centers or telecommunications systems, it delivers exceptional performance. Rest assured of its quality and compliance with RoHS standards, making it a reliable choice for your connectivity needs. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170536-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP+ |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
Heat Sink Style: | Pin |
Cage Type: | Single |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | PCI |
Heat Sink Height: | .165 in, 4.2 mm |
Rear EONs Per Port Column: | 2 |
Lightpipe Included: | No |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170536-1 |
SKU: | AMP2170536-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |