2170539-1
CAGE ASSY SAN HS 4 LP GKT QSFP+ TRU BEZE
Enhance your high-speed data transmission systems with the Cage Assembly SAN HS 4 LP GKT QSFP+ TRU BEZE. Designed for board mount installation with a through-hole press-fit termination method, this assembly features UL 94V-0 material flammability standard compliance. With a data rate of 14 Gb/s and QSFP+ data interface, it ensures reliable connectivity for signal applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. The included elastomeric gasket provides EMI and RFI protection, while the anodized black nickel silver construction offers durability. Complete with a heat sink for thermal management and a quad square lightpipe for visual indication, this assembly is RoHS compliant, making it an ideal choice for high-speed connector solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170539-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Thermally Enhanced |
GPL: | K71 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .089 in, 2.25 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Single |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | Custom |
Heat Sink Height: | .331 in, 8.4 mm |
Lightpipe Configuraton: | Quad Square |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | Yes |
Lightpipe Included: | Yes |
Enhancements: | Thermally Enhanced |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170539-1 |
SKU: | AMP2170539-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |