2170567-1
1x4 QSFP Kit Assy LP&HS, PCI
Enhance your high-speed data connectivity with our QSFP/QSFP+ Cage Assembly, designed for board mount installation with through-hole press-fit termination. This robust assembly features four ports with a data interface of 14 Gb/s, ideal for standard applications. Crafted from UL 94V-0 compliant materials, it ensures safety and reliability in various environments. The compact design, with a 1 x 4 port matrix configuration and 2.2mm tail length, offers efficient PCB integration. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this assembly is suitable for diverse signal circuit applications. With Tin-plated PCB contacts and a ganged cage type, it guarantees secure and high-performance connectivity. The included heat sink, lightpipe, and customer-applied EMI/RFI gasket provide additional functionality, making it an essential component for your connectivity needs. Proudly RoHS compliant, this assembly prioritizes environmental responsibility without compromising on quality. Elevate your data transmission capabilities with our QSFP/QSFP+ Cage Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170567-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 4 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 4 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Customer Applied Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | PCI |
Heat Sink Height: | .165 in, 4.2 mm |
Lightpipe Configuraton: | Dual Round |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170567-1 |
SKU: | AMP2170567-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |