2170567-2
1x4 QSFP Kit Assy LP&HS, Customerized HS
Enhance your high-speed connectivity with our QSFP/QSFP+ Cage Assembly, designed for optimal performance in data and device applications. With four ports featuring a 1 x 4 port matrix configuration, this assembly ensures efficient signal transmission at a data rate of 14 Gb/s. It is UL 94V-0 compliant for superior material flammability standards and operates reliably in a wide temperature range from -55 to 105 °C (-67 to 221 °F). The through-hole press-fit termination method and board mount design offer secure and durable PCB contact, while the included heat sink and ganged cage type provide enhanced thermal management. RoHS compliant and featuring a nickel silver construction, this assembly guarantees both performance and reliability in demanding environments. Elevate your connectivity solutions with our high-speed Cage Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170567-2 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 4 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Thermally Enhanced |
GPL: | K71 |
Port Matrix Configuration: | 1 x 4 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Customer Applied Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | Custom |
Heat Sink Height: | .288 in, 7.3 mm |
Lightpipe Configuraton: | Dual Round |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Thermally Enhanced |
Included Accessory: | Heat Sink |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170567-2 |
SKU: | AMP2170567-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |