2170610-1
ZQSFP+STACKED RECEPTACLE ASSEMBLY 2X3
Enhance your high-speed data transmission with our ZQSFP+ Stacked Receptacle Assembly 2x3. This essential component, designed for zQSFP+/QSFP28 series applications, features UL 94V-0 standards compliance and a durable construction for reliable performance. With a board mount and through-hole press-fit termination method, it ensures secure connectivity in demanding environments. Each assembly, boasting six ports with a 2x3 port matrix configuration, offers a seamless interface for your signal circuit applications. Gold contact plating, a .8mm pitch, and a data rate of 25 Gb/s guarantee efficient data transfer. Operating in a wide temperature range of -40 to 85°C (-40 to 185°F), it's suitable for various industrial settings. This Cage Assembly with Integrated Connector is RoHS compliant and features enhancements for thermal management, making it an ideal solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170610-1 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Plating: | Gold |
Pitch: | .032 in, .8 mm |
Number of Ports: | 6 |
Data Interface: | zQSFP+ |
Contact Amperage: | .5 A |
Number of Positions: | 228 |
Data Rate: | 25 Gb/s |
Application: | Thermally Enhanced |
GPL: | J25 |
Port Matrix Configuration: | 2 x 3 |
Tail Length: | .079 in, 2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Tin |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L818 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly with Integrated Connector |
ECCN: | EAR99 |
Cage Type: | Stacked |
Lightpipe Configuraton: | Quad Round |
Rear EONs Per Port Column: | 3 |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Thermally Enhanced |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170610-1 |
SKU: | AMP2170610-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |