Enhance your network connectivity with our Angled Entry Jack, Shielded RJ45. Crafted from high-temperature thermoplastic in a sleek black hue, this board-mountable RJ45 connector ensures reliable data transmission. Featuring Phosphor Bronze contacts and Copper Alloy shielding, it guarantees optimal signal integrity. With Cat 6 LAN compatibility and a gold-plated contact mating area, it meets high-performance standards. Its right-angle mount orientation and inverted latch-up design offer versatile installation options. Suitable for a single-port configuration, it excels in signal circuit applications. RoHS compliant and rated for a wide operating temperature range, this connector is a durable and efficient choice for your networking needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170668-1
Color:Black
Amperage:1.5 A
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 6
Compatible RJ Type:RJ45
Keying:No
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:A92
Profile:Standard
Shield Material:Copper Alloy
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of Panel Ground Tabs:2
Number of PCB Ground Tabs:2
Panel Ground Location:Top
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.12 in, 2.95 mm
Packaging:Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:Yes
PCB Contact Termination Area Plating:Tin
Connector Height:1.015 in, 25.8 mm
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:2239
Modular Product Type:RJ Type Jacks & Plugs
SKU:AMP2170668-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: