2170703-6

CAGE ASSEMBLY, QSFP28 1X1, SPRING

Enhance your high-speed data transmission systems with this top-of-the-line CAGE ASSEMBLY. Designed for QSFP28 1X1 connectivity, this assembly features a robust Board Mount design with Through Hole - Press-Fit termination method for secure installation. With a data rate of 28 Gb/s and UL 94V-0 material flammability standard compliance, it ensures reliable performance in demanding environments. Operating temperature range of -55 to 105°C, along with nickel silver construction, guarantees durability. Whether for standard applications or specialized needs, this assembly is the perfect solution for your connectivity requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170703-6
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 1
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage
ECCN:EAR99
Cage Type:Single
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:No
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2170703-6
SKU:AMP2170703-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: