2170703-7

CAGE ASSEMBLY, QSFP28 1X1, SPRING

Enhance your data transmission systems with our top-of-the-line CAGE ASSEMBLY, designed for QSFP28 1X1 connectivity. Featuring a durable SPRING component, this assembly ensures secure and reliable performance in high-speed applications. With UL 94V-0 material flammability standard compliance, you can trust in its safety and quality. The Through Hole - Press-Fit termination method offers easy installation on your circuit board, with a single port for seamless connectivity. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this assembly is suitable for various environments. Whether for standard or specialized setups, our CAGE ASSEMBLY is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170703-7
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 1
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage
ECCN:EAR99
Cage Type:Single
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:No
Enhancements:Standard
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2170703-7
SKU:AMP2170703-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: