2170704-9

CAGE ASSY, QSFP28 1X1, SPRING, HS

Enhance your networking setup with the high-speed capabilities of this QSFP28 1X1 Cage Assembly. Designed for optimal signal transmission at 28 Gb/s, this board-mountable assembly features a single port configuration with through-hole press-fit termination for secure connectivity. Crafted from UL 94V-0 compliant materials, it ensures safety and reliability in standard applications. The included EMI springs provide internal and external protection, while the anodized black heat sink guarantees efficient thermal management. RoHS compliant and lead-free solder capable, this assembly meets the latest industry standards for environmental responsibility. Elevate your data and device connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170704-9
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 1
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Single
Heat Sink Finish:Anodized Black
Heat Sink Height Class:Networking
Heat Sink Height:13.5 mm, .531 in
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:No
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170704-9
SKU:AMP2170704-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: