2170706-2

CAGE ASSEMBLY, 1X6, QSFP28, SPRING

Enhance your connectivity with our meticulously crafted CAGE ASSEMBLY. Designed for optimal performance, this 1X6 assembly is compatible with QSFP28 interfaces, featuring a resilient SPRING mechanism for secure connections. Meeting UL 94V-0 standards for material flammability, it ensures safety and reliability in any setup. Ideal for high-speed data transmission at 28 Gb/s, it boasts a robust construction with Tin-plated PCB contacts, guaranteeing efficient signal transfer. Whether for standard applications or specialized needs, this assembly, with its Cable-to-Board connector system, is a versatile solution. With a wide operating temperature range of -40 to 85°C, it's suitable for diverse environments. RoHS compliant and engineered for excellence, it's a must-have component for your connectivity infrastructure.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170706-2
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 6
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage
ECCN:EAR99
Cage Type:Ganged
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:No
Enhancements:Standard
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2170706-2
SKU:AMP2170706-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: