2170706-5

CAGE ASSEMBLY, 1X6, QSFP28, SPRING

Enhance your connectivity with our CAGE ASSEMBLY, designed for high-speed data applications. Featuring a 1x6 port matrix configuration and QSFP28 interface, this assembly ensures seamless signal transmission at 28 Gb/s. Its durable construction, UL 94V-0 flammability standard, and operating temperature range of -40 to 85°C (-40 to 185°F) guarantee reliability in various environments. With a board mount and through-hole press-fit termination method, installation is secure and efficient. The nickel silver ganged cage, with internal/external EMI springs, offers robust EMI and RFI protection. RoHS compliant and compatible with heat sinks, this assembly is ideal for standard applications in data and device connectivity. Elevate your system performance with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170706-5
Series:zQSFP+
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 6
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage
ECCN:EAR99
Cage Type:Ganged
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:No
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2170706-5
SKU:AMP2170706-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: