2170707-1

CAGE ASSY, 1X6, QSFP28, SPRING, HS

Enhance your connectivity with our CAGE ASSY, designed for high-speed data applications. This 1X6 QSFP28 assembly features a robust construction with UL 94V-0 flammability standard compliance, ensuring safety and durability. With a board mount and through-hole press-fit termination, it guarantees secure and reliable connections. Perfect for standard applications, it supports data rates of up to 28 Gb/s, meeting your high-performance requirements. Operating in a wide temperature range from -55 to 105 °C, it is suitable for various environments. Its ganged cage type with internal/external EMI springs offers enhanced EMI and RFI protection. The included heat sink, with an anodized black finish, ensures efficient heat dissipation. RoHS compliant and ECCN classified as EAR99, this assembly is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170707-1
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 6
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:PCI
Heat Sink Height:.165 in, 4.2 mm
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:No
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170707-1
SKU:AMP2170707-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: