2170707-3

CAGE ASSY, 1X6, QSFP28, SPRING, HS

Enhance your networking setup with our high-speed Cage Assembly, designed for seamless QSFP28/56 data interface connectivity. This 1x6 port configuration features a durable construction with UL 94V-0 rated materials, ensuring reliability in standard applications. With a signal data rate of 28 Gb/s, this assembly is perfect for demanding networking environments. The included heat sink provides efficient cooling, while the ganged cage type offers easy installation. RoHS compliant and featuring internal/external EMI springs for enhanced protection, this assembly is a must-have for your networking needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170707-3
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 6
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:Networking
Heat Sink Height:13.5 mm, .531 in
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:No
Enhancements:Standard
Included Accessory:Heat Sink
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2170707-3
SKU:AMP2170707-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: